Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK54C
Order Code3519515RL
Product RangeSK
Technical Datasheet
5,562 In Stock
Need more?
5562 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1500+ | CNY1.090 (CNY1.2317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY160.00 (CNY180.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK54C
Order Code3519515RL
Product RangeSK
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSK
Qualification-
SVHCTo Be Advised
Product Overview
The SK54C is a surface mount Schottky Barrier Rectifier with matte tin-plated leads terminals, UL94V-0-flame rated moulding compound case and indicated by cathode band polarity. Guarding for overvoltage protection. Ideal for automated placement.
- Low power loss and high efficiency
- High surge current capability
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- Halogen-free
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
SK
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021