Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1204
Order Code1863146
Product RangeSR120
Technical Datasheet
2 In Stock
5,000 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.310 (CNY3.7403) |
| 5000+ | CNY2.790 (CNY3.1527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.52 (CNY9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1204
Order Code1863146
Product RangeSR120
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSR120
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SR1204 is a Schottky Barrier Rectifier with moulded plastic case and lead-free solderable pure tin-plated terminals as per MIL-STD-202 standard. It is suitable for use as bypass diode in solar application.
- Colour band denotes cathode
- Low power loss and high efficiency
- High current capability, low VF
- High reliability
- High surge current capability
- Epitaxial construction
- Guard-ring for transient protection
- UL94V-0 Flammability rating
Applications
Power Management, Industrial, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
320A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
12A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SR120
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011