Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR503
Order Code7278438
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current5A
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingThrough Hole
Alternatives for SR503
1 Product Found
Product Overview
The SR503 is a Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0-flame rated moulding compound case. Guarding for overvoltage protection. Low power loss, low forward voltage drop and high efficiency.
- High surge current capability
- 21V Maximum RMS voltage
- 30V Maximum DC blocking voltage
- Halogen-free
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Average Forward Current
5A
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116