Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS12L R3
Order Code1559157
Product RangeSS1x
Technical Datasheet
Packaging Options
5,470 In Stock
Need more?
5470 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.680 (CNY1.8984) |
50+ | CNY0.831 (CNY0.939) |
250+ | CNY0.742 (CNY0.8385) |
1000+ | CNY0.652 (CNY0.7368) |
5000+ | CNY0.563 (CNY0.6362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.40 (CNY9.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS12L R3
Order Code1559157
Product RangeSS1x
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSMD
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS1x
Qualification-
Product Overview
The SS12L is a surface-mount Schottky Barrier Rectifier with sub SMA plastic case and lead-free pure tin-plated terminals.
- Colour band denotes cathode end
- Ideal for automated pick and place
- Low-power loss/high-efficiency
- High-current capability, low VF
- High-surge current capability
- UL94V-0 Flammability rating
- Epitaxial construction
- 260°C/10-second High temperature soldering at terminals
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SMD
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
SS1x
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092