Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS12LSH
Order Code3773013
Product RangeSS1xL Series
Technical Datasheet
12,088 In Stock
Need more?
12088 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.940 (CNY2.1922) |
100+ | CNY1.160 (CNY1.3108) |
500+ | CNY1.080 (CNY1.2204) |
1000+ | CNY0.735 (CNY0.8306) |
2500+ | CNY0.675 (CNY0.7628) |
12000+ | CNY0.660 (CNY0.7458) |
24000+ | CNY0.570 (CNY0.6441) |
48000+ | CNY0.530 (CNY0.5989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.70 (CNY10.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSS12LSH
Order Code3773013
Product RangeSS1xL Series
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123HE
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS1xL Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123HE
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
SS1xL Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004