Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM033NB04CR RLG
Order Code3773027
Technical Datasheet
1,777 In Stock
Need more?
1777 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY23.790 (CNY26.8827) |
| 100+ | CNY19.720 (CNY22.2836) |
| 500+ | CNY17.680 (CNY19.9784) |
| 1000+ | CNY16.310 (CNY18.4303) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.19 (CNY30.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM033NB04CR RLG
Order Code3773027
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id121A
Drain Source On State Resistance2200µohm
Transistor Case StylePDFN56U
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation107W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
121A
Transistor Case Style
PDFN56U
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004