Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM050NB06CR RLG
Order Code3773028
Technical Datasheet
1,294 In Stock
Need more?
1294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.500 (CNY28.815) |
| 10+ | CNY22.320 (CNY25.2216) |
| 100+ | CNY18.500 (CNY20.905) |
| 500+ | CNY16.580 (CNY18.7354) |
| 1000+ | CNY15.300 (CNY17.289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.50 (CNY28.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM050NB06CR RLG
Order Code3773028
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id104A
Drain Source On State Resistance4300µohm
Transistor Case StylePDFN56U
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation136W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
104A
Transistor Case Style
PDFN56U
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
4300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004