5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.360 (CNY13.9668) |
| 10+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.730 (CNY8.7349) |
| 100+ | CNY7.260 (CNY8.2038) |
| 250+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.080 (CNY6.8704) |
| 2500+ | CNY5.460 (CNY6.1698) |
Product Information
Product Overview
The TS2940CP-3.3 C5 is a 1A ultra low dropout Voltage Regulator with internally limited power dissipation. The TS2940 series of fixed-voltage monolithic micro-power voltage regulators is designed for a wide range of applications. This device excellent choice of use in battery-power application. Furthermore, the quiescent current increases on slightly at dropout, which prolongs battery life. This series of fixed-voltage regulators features low drop output voltage (typical 60mV at light load and 600mV at 800mA). This includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typ. and very low output temperature coefficient.
- Dropout voltage typically 0.6V at Io = 800mA
- Output current up to 1A
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- +30V Input over voltage protection
- +60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Fixed
26V
3.3V
-
Positive Output
1A
600mV
TO-252 (DPAK)
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (17-Jan-2023)
0V
1Outputs
3.3V
-
1A
600mV
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate