Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RCG
Order Code4458358
Product RangeTS4148 Series
Your Part Number
Technical Datasheet
39,855 In Stock
Need more?
39855 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.222 (CNY0.2509) |
| 30000+ | CNY0.218 (CNY0.2463) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY2,220.00 (CNY2,508.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RCG
Order Code4458358
Product RangeTS4148 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current100mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current800mA
Operating Temperature Max150°C
Diode Case Style0603 [1608 Metric]
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTS4148 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
TS4148 Series
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
800mA
Diode Case Style
0603 [1608 Metric]
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006