Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79M05CP ROG
Order Code2747643RL
Product Range-5V 500mA Negative Linear Voltage Regulators
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79M05CP ROG
Order Code2747643RL
Product Range-5V 500mA Negative Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom-5V
Output Voltage - Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Output Current500mA
Input Voltage Max-10V
Product Range-5V 500mA Negative Linear Voltage Regulators
Output Current Max500mA
Max Output Current500mA
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed Output Voltage Nom
-5V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
500mA
Product Range
-5V 500mA Negative Linear Voltage Regulators
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
-5V
Output Voltage Min
-
Input Voltage Min
-35V
Input Voltage Max
-10V
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538