Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSF10H60C
Order Code3773054
Product RangeTrench Series
Technical Datasheet
1,899 In Stock
Need more?
1899 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.080 (CNY5.7404) |
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.470 (CNY3.9211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSF10H60C
Order Code3773054
Product RangeTrench Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max620mV
Forward Surge Current90A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeTrench Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
90A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
ITO-220AB
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
Trench Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004