Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK107ABJ106KAHT
Order Code3366804
Product RangeM Series
Technical Datasheet
2,268 In Stock
Need more?
2268 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.477 (CNY0.539) |
| 100+ | CNY0.411 (CNY0.4644) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1000+ | CNY0.279 (CNY0.3153) |
| 2000+ | CNY0.254 (CNY0.287) |
| 4000+ | CNY0.228 (CNY0.2576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.48 (CNY0.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK107ABJ106KAHT
Order Code3366804
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Max85°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
0603 [1608 Metric]
Product Range
M Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 10%
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454