Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T101K
Order Code2112889
Product RangeBR Series
Also Known AsLSQPB322517T101K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.330 (CNY1.5029) |
50+ | CNY1.080 (CNY1.2204) |
250+ | CNY0.867 (CNY0.9797) |
500+ | CNY0.769 (CNY0.869) |
1000+ | CNY0.670 (CNY0.7571) |
2000+ | CNY0.640 (CNY0.7232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.65 (CNY7.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T101K
Order Code2112889
Product RangeBR Series
Also Known AsLSQPB322517T101K
Technical Datasheet
Inductance100µH
DC Resistance Max2.5ohm
Self Resonant Frequency5MHz
DC Current Rating250mA
Inductor Case / Package1210 [3225 Metric]
Product RangeBR Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
Product Overview
The BR series wire-wound Chip Power Inductor with low profile/high current characteristics. It is available with 0603, 0805, 0806, 1007 and 1210 case sizes.
- Reflow soldering method
- Halogen-free
- -40 to 105°C Temperature range
Technical Specifications
Inductance
100µH
Self Resonant Frequency
5MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
2.5ohm
DC Current Rating
250mA
Product Range
BR Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079