Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF107B7105KAHT
Order Code3358702
Product RangeM Series
Technical Datasheet
381 In Stock
Need more?
381 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.455 (CNY0.5142) |
| 100+ | CNY0.396 (CNY0.4475) |
| 500+ | CNY0.330 (CNY0.3729) |
| 1000+ | CNY0.272 (CNY0.3074) |
| 2000+ | CNY0.269 (CNY0.304) |
| 4000+ | CNY0.265 (CNY0.2994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.46 (CNY0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF107B7105KAHT
Order Code3358702
Product RangeM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Width
0.85mm
Operating Temperature Min
-55°C
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037