Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF212AB7475KGHT
Order Code3358706
Product RangeM Series
Technical Datasheet
2,885 In Stock
Need more?
2885 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.280 (CNY2.5764) |
| 10+ | CNY0.982 (CNY1.1097) |
| 100+ | CNY0.872 (CNY0.9854) |
| 500+ | CNY0.711 (CNY0.8034) |
| 1000+ | CNY0.623 (CNY0.704) |
| 2000+ | CNY0.611 (CNY0.6904) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.28 (CNY2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF212AB7475KGHT
Order Code3358706
Product RangeM Series
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Width1.25mm
Operating Temperature Min-55°C
Technical Specifications
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Operating Temperature Min
-55°C
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Width
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039