Print Page
Image is for illustrative purposes only. Please refer to product description.
921 In Stock
Need more?
921 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.470 (CNY1.6611) |
| 10+ | CNY0.615 (CNY0.695) |
| 100+ | CNY0.469 (CNY0.530) |
| 500+ | CNY0.418 (CNY0.4723) |
| 1000+ | CNY0.374 (CNY0.4226) |
| 2000+ | CNY0.367 (CNY0.4147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.47 (CNY1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF212B7104KGHT
Order Code3358708
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX7R
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Voltage(DC)
16V
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034