Print Page
Image is for illustrative purposes only. Please refer to product description.
1,599 In Stock
Need more?
1599 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.770 (CNY2.0001) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2000+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.02 (CNY2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMF325B7105KNHT
Order Code3358721
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Capacitor Terminals
Wraparound
Voltage(DC)
16V
Dielectric Characteristic
X7R
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113