Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK105C6105KV-F
Order Code3216443
Product RangeM Series
Technical Datasheet
1,057 In Stock
Need more?
1057 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.588 (CNY0.6644) |
| 100+ | CNY0.352 (CNY0.3978) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 2000+ | CNY0.248 (CNY0.2802) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK105C6105KV-F
Order Code3216443
Product RangeM Series
Technical Datasheet
Voltage(DC)16V
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Alternatives for EMK105C6105KV-F
1 Product Found
Technical Specifications
Voltage(DC)
16V
Product Length
1.02mm
Product Range
M Series
Product Width
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072