Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK107BC6475KA-T
Order Code3217866
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.930 (CNY1.0509) |
100+ | CNY0.769 (CNY0.869) |
500+ | CNY0.754 (CNY0.852) |
1000+ | CNY0.689 (CNY0.7786) |
2000+ | CNY0.637 (CNY0.7198) |
4000+ | CNY0.498 (CNY0.5627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.30 (CNY10.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK107BC6475KA-T
Order Code3217866
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
Capacitor Case / Package
0603 [1608 Metric]
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Technical Docs (2)
Alternatives for EMK107BC6475KA-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004