Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK316BJ226ML-T
Order Code1611918
Product RangeM Series
Technical Datasheet
286 In Stock
Need more?
286 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.100 (CNY3.503) |
10+ | CNY1.800 (CNY2.034) |
100+ | CNY1.360 (CNY1.5368) |
500+ | CNY1.260 (CNY1.4238) |
1000+ | CNY1.160 (CNY1.3108) |
2000+ | CNY0.827 (CNY0.9345) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.10 (CNY3.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK316BJ226ML-T
Order Code1611918
Product RangeM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for EMK316BJ226ML-T
8 Products Found
Product Overview
The EMK316BJ226ML-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. The capacitor comes with X5R temperature characteristics code and is suitable for general digital circuit, liquid crystal modules and DC-DC converters.
- Monolithic structure provides higher reliability
- Low equivalent series resistance (ESR) provides superior noise absorption characteristics
- Reflow soldering
- Higher permissible ripple current values
- Smaller case sizes with high rated voltage
- Improved reliability due to higher insulation resistance and breakdown voltage
Applications
Power Management, Industrial, Communications & Networking, Consumer Electronics, Wireless
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079