Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325ABJ107MM-T
Order Code2309033
Product RangeM Series
Technical Datasheet
26,135 In Stock
9,500 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
25373 Delivery in 5-6 Business Days(UK stock)
752 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.740 (CNY14.3962) |
| 10+ | CNY6.860 (CNY7.7518) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY6.340 (CNY7.1642) |
| 200+ | CNY5.600 (CNY6.328) |
| 500+ | CNY4.860 (CNY5.4918) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.74 (CNY14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325ABJ107MM-T
Order Code2309033
Product RangeM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EMK325ABJ107MM-T is a multilayer Ceramic Capacitor with 1210 chip, for general digital circuit and communication equipment. Use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. Also prevents migration and raises the level of reliability.
- Improved Higher Density Mounting
- Monolithic Structure Provides Higher Reliability
- Low Equivalent Series Resistance (ESR) Provides Superior Noise Absorption Characteristics
- Higher Permissible Ripple Current Values
- Smaller Case Size with High Rated Voltage
- Improved Reliability Due to Higher Insulation Resistance and Breakdown Voltage
Applications
Communications & Networking, Industrial, Power Management
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for EMK325ABJ107MM-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196