Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T101MDGA
Order Code3018463
Product RangeES Series
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.760 (CNY8.7688) |
| 50+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY3.550 (CNY4.0115) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.76 (CNY8.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T101MDGA
Order Code3018463
Product RangeES Series
Technical Datasheet
Saturation Current (Isat)550mA
Product RangeES Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Product Length6.3mm
Technical Specifications
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Product Length
6.3mm
Product Range
ES Series
DC Resistance Max
0.32ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000872