Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T1R0NDGA
Order Code3020847
Product RangeES Series
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.300 (CNY7.119) |
50+ | CNY4.520 (CNY5.1076) |
100+ | CNY4.260 (CNY4.8138) |
250+ | CNY3.940 (CNY4.4522) |
500+ | CNY3.720 (CNY4.2036) |
1000+ | CNY3.500 (CNY3.955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.30 (CNY7.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T1R0NDGA
Order Code3020847
Product RangeES Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Saturation Current (Isat)6.7A
Product RangeES Series
Inductor Case / Package-
DC Resistance Max9mohm
Product Length6.3mm
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Product Length
6.3mm
RMS Current (Irms)
5.2A
Product Range
ES Series
DC Resistance Max
9mohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816