Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA773M0M2QC-J
Order Code2860602
Product RangeF5 Series
Your Part Number
Technical Datasheet
2,956 In Stock
Need more?
2956 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.380 (CNY4.9494) |
| 10+ | CNY3.650 (CNY4.1245) |
| 25+ | CNY3.200 (CNY3.616) |
| 50+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.470 (CNY2.7911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.38 (CNY4.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA773M0M2QC-J
Order Code2860602
Product RangeF5 Series
Technical Datasheet
Centre Frequency773MHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsLTE, WCDMA
Pass Band Frequency700MHz a 1GHz
RF Filter ApplicationsLTE, WCDMA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeF5 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
773MHz
No. of Pins
5Pins
Pass Band Frequency
700MHz a 1GHz
Operating Temperature Min
-30°C
Product Range
F5 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
LTE, WCDMA
RF Filter Applications
LTE, WCDMA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536