Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G950M2AA-J
Order Code2860610
Product RangeF6 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA1G950M2AA-J
Order Code2860610
Product RangeF6 Series
Technical Datasheet
Centre Frequency1.95GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsLTE, WCDMA
Pass Band Frequency1GHz a 5GHz
Product RangeF6 Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Centre Frequency
1.95GHz
No. of Pins
5Pins
Pass Band Frequency
1GHz a 5GHz
Automotive Qualification Standard
-
Filter Case / Package
SMD
SAW Filter Applications
LTE, WCDMA
Product Range
F6 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536