Print Page
Image is for illustrative purposes only. Please refer to product description.
2,430 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
2425 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.806 (CNY0.9108) |
| 10+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.396 (CNY0.4475) |
| 500+ | CNY0.308 (CNY0.348) |
| 1000+ | CNY0.206 (CNY0.2328) |
| 2000+ | CNY0.202 (CNY0.2283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.81 (CNY0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ1608HM180NTR
Order Code2860452
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
DC Current Rating7.5A
DC Resistance Max4mohm
Product Width0.8mm
Product Height0.8mm
Operating Temperature Min-40°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Resistance Max
4mohm
Product Height
0.8mm
Qualification
-
DC Current Rating
7.5A
Product Width
0.8mm
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035