Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HS111-TV
Order Code2860516
Product RangeFBMJ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HS111-TV
Order Code2860516
Product RangeFBMJ Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance110ohm
DC Current Rating4A
Product RangeFBMJ Series
DC Resistance Max0.014ohm
Impedance Tolerance 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
4A
DC Resistance Max
0.014ohm
Product Length
4.5mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
110ohm
Product Range
FBMJ Series
Impedance Tolerance
25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076