Print Page
Image is for illustrative purposes only. Please refer to product description.
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.430 (CNY2.7459) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.879 (CNY0.9933) |
| 1000+ | CNY0.770 (CNY0.8701) |
| 2000+ | CNY0.755 (CNY0.8532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.43 (CNY2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBTH1608HE102-T
Order Code3523369
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
DC Current Rating500mA
Product Width0.8mm
Product Height0.8mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Product Width
0.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
DC Current Rating
500mA
Product Height
0.8mm
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034