Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMJ325KB7106KMHP
Order Code3775996
Product RangeM Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.800 (CNY3.164) |
| 2000+ | CNY2.700 (CNY3.051) |
| 4000+ | CNY2.660 (CNY3.0058) |
| 6000+ | CNY2.620 (CNY2.9606) |
| 10000+ | CNY2.540 (CNY2.8702) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY2,800.00 (CNY3,164.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMJ325KB7106KMHP
Order Code3775996
Product RangeM Series
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package1210 [3225 Metric]
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
35V
Product Range
M Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for GMJ325KB7106KMHP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202