Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK063BJ104KP-F
Order Code3217560
Product RangeM Series
Technical Datasheet
12,724 In Stock
Need more?
12724 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.732 (CNY0.8272) |
| 10+ | CNY0.147 (CNY0.1661) |
| 100+ | CNY0.110 (CNY0.1243) |
| 500+ | CNY0.108 (CNY0.122) |
| 1000+ | CNY0.106 (CNY0.1198) |
| 2000+ | CNY0.104 (CNY0.1175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK063BJ104KP-F
Order Code3217560
Product RangeM Series
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package0201 [0603 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Operating Temperature Max85°C
Qualification-
Technical Specifications
Voltage(DC)
35V
Dielectric Characteristic
X5R
Operating Temperature Max
85°C
Capacitor Case / Package
0201 [0603 Metric]
Product Range
M Series
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0