Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.732 (CNY0.8272) |
10+ | CNY0.352 (CNY0.3978) |
100+ | CNY0.220 (CNY0.2486) |
500+ | CNY0.191 (CNY0.2158) |
1000+ | CNY0.162 (CNY0.1831) |
2000+ | CNY0.159 (CNY0.1797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK107BJ104KAHT
Order Code3217562
Technical Datasheet
Voltage(DC)35V
Dielectric CharacteristicX5R
Product Length1.6mm
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Technical Specifications
Voltage(DC)
35V
Product Length
1.6mm
Operating Temperature Max
85°C
Dielectric Characteristic
X5R
Capacitor Terminals
Wraparound
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036