Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK212B7105MG-T
Order Code3217869
Product RangeM Series
Technical Datasheet
339 In Stock
Need more?
339 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.250 (CNY1.4125) |
50+ | CNY0.732 (CNY0.8272) |
250+ | CNY0.454 (CNY0.513) |
500+ | CNY0.374 (CNY0.4226) |
1500+ | CNY0.315 (CNY0.356) |
3000+ | CNY0.227 (CNY0.2565) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.25 (CNY7.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK212B7105MG-T
Order Code3217869
Product RangeM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package0805 [2012 Metric]
Product RangeM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Operating Temperature Min
-55°C
Voltage(DC)
35V
Product Range
M Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454