Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK212BJ104KGHT
Order Code3217563
Product RangeM Series
Technical Datasheet
2,035 In Stock
Need more?
2035 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.030 (CNY1.1639) |
| 10+ | CNY0.425 (CNY0.4802) |
| 100+ | CNY0.337 (CNY0.3808) |
| 500+ | CNY0.279 (CNY0.3153) |
| 1000+ | CNY0.249 (CNY0.2814) |
| 2000+ | CNY0.245 (CNY0.2768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.03 (CNY1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK212BJ104KGHT
Order Code3217563
Product RangeM Series
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
35V
Dielectric Characteristic
X5R
Product Width
1.25mm
Operating Temperature Min
-55°C
Capacitor Case / Package
0805 [2012 Metric]
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034