Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK06031N0S-TV
Order Code2882719
Product RangeHK series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK06031N0S-TV
Order Code2882719
Product RangeHK series
Technical Datasheet
Inductance1nH
DC Resistance Max0.11ohm
Self Resonant Frequency10GHz
DC Current Rating470mA
Inductor Case / Package0201 [0603 Metric]
Product RangeHK series
Inductance Tolerance 0.3nH
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
1nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
0.3nH
Core Material
Ferrite
Product Width
0.3mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.11ohm
DC Current Rating
470mA
Product Range
HK series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009