Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK100522NJ-T
Order Code6581365
Product RangeHK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHK100522NJ-T
Order Code6581365
Product RangeHK Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.6ohm
Self Resonant Frequency1.9GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeHK Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Technical Specifications
Inductance
22nH
Self Resonant Frequency
1.9GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
0.6ohm
DC Current Rating
300mA
Product Range
HK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013