Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
2,000 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.45 (CNY3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMF325B7224KNHT
Order Code3473755
Technical Datasheet
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Product Length3.2mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
100V
Product Length
3.2mm
Operating Temperature Max
125°C
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Terminals
Wraparound
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536