Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR212CC7105KG-T
Order Code3587316
Product RangeM Series
Your Part Number
Technical Datasheet
1,943 In Stock
Need more?
1943 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.590 (CNY2.9267) |
| 25+ | CNY1.200 (CNY1.356) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY0.978 (CNY1.1051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.59 (CNY2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMR212CC7105KG-T
Order Code3587316
Product RangeM Series
Technical Datasheet
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX7S
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
100V
Dielectric Characteristic
X7S
Capacitor Terminals
Wraparound
Capacitor Case / Package
0805 [2012 Metric]
Product Range
M Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004