Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107ABJ106MA-T
Order Code3216467
Product RangeM Series
Technical Datasheet
1,362 In Stock
Need more?
1362 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.792 (CNY0.895) |
10+ | CNY0.389 (CNY0.4396) |
100+ | CNY0.252 (CNY0.2848) |
500+ | CNY0.231 (CNY0.261) |
1000+ | CNY0.166 (CNY0.1876) |
2000+ | CNY0.163 (CNY0.1842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.79 (CNY0.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107ABJ106MA-T
Order Code3216467
Product RangeM Series
Technical Datasheet
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
Technical Specifications
Voltage(DC)
6.3V
Product Range
M Series
Operating Temperature Max
85°C
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Terminals
Wraparound
Qualification
-
Technical Docs (2)
Alternatives for JMK107ABJ106MA-T
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035