Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BC6226MG-T
Order Code3218548
Product RangeM Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.830 (CNY2.0679) |
50+ | CNY1.150 (CNY1.2995) |
250+ | CNY0.732 (CNY0.8272) |
500+ | CNY0.652 (CNY0.7368) |
1500+ | CNY0.535 (CNY0.6046) |
3000+ | CNY0.366 (CNY0.4136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.15 (CNY10.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212BC6226MG-T
Order Code3218548
Product RangeM Series
Technical Datasheet
Voltage(DC)6.3V
Dielectric CharacteristicX6S
Product RangeM Series
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Voltage(DC)
6.3V
Product Range
M Series
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
Dielectric Characteristic
X6S
Product Width
1.25mm
Operating Temperature Min
-55°C
Technical Docs (2)
Alternatives for JMK212BC6226MG-T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041