Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMR105CD7105KV-F
Order Code3665583
Product RangeM Series
Technical Datasheet
7,386 In Stock
Need more?
7386 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.250 (CNY1.4125) |
10+ | CNY0.718 (CNY0.8113) |
100+ | CNY0.447 (CNY0.5051) |
500+ | CNY0.374 (CNY0.4226) |
1000+ | CNY0.308 (CNY0.348) |
2000+ | CNY0.302 (CNY0.3413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.25 (CNY1.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMR105CD7105KV-F
Order Code3665583
Product RangeM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX7T
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Product Range
M Series
Product Width
0.5mm
Qualification
AEC-Q200
Voltage(DC)
6.3V
Dielectric Characteristic
X7T
Product Length
1.02mm
Capacitor Terminals
Wraparound
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536