Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100KR
Order Code1463501
Product RangeLB Series
Also Known AsLSQBA201212T100KR
Technical Datasheet
10,660 In Stock
Need more?
10660 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.806 (CNY0.9108) |
| 50+ | CNY0.638 (CNY0.7209) |
| 250+ | CNY0.528 (CNY0.5966) |
| 500+ | CNY0.481 (CNY0.5435) |
| 1500+ | CNY0.433 (CNY0.4893) |
| 3000+ | CNY0.367 (CNY0.4147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.03 (CNY4.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100KR
Order Code1463501
Product RangeLB Series
Also Known AsLSQBA201212T100KR
Technical Datasheet
Inductance10µH
DC Resistance Max0.5ohm
Self Resonant Frequency32MHz
DC Current Rating120mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Product Overview
The LB2012T100KR is a wire-wound Inductor with reflow soldering method.
- Low Rdc Type Inductor
- 2.52MHz Inductance Measuring Frequency
- 0.65Ω Maximum DC Resistance
- 0.5Ω Average of DC Resistance
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
0.5ohm
DC Current Rating
120mA
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003