Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T100K
Order Code2860582
Product RangeLB Series
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.879 (CNY0.9933) |
50+ | CNY0.733 (CNY0.8283) |
250+ | CNY0.601 (CNY0.6791) |
500+ | CNY0.550 (CNY0.6215) |
1500+ | CNY0.499 (CNY0.5639) |
3000+ | CNY0.418 (CNY0.4723) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.40 (CNY4.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2012T100K
Order Code2860582
Product RangeLB Series
Technical Datasheet
DC Resistance Max1.2ohm
Product RangeLB Series
Product Width1.25mm
Product Height1.25mm
Technical Specifications
DC Resistance Max
1.2ohm
Product Width
1.25mm
Product Range
LB Series
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045