Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF1608KKTR33MA
Order Code4145943
Product RangeMCOIL LCCN Series
Also Known AsMCKK1608TR33MVC
Technical Datasheet
5,900 In Stock
Need more?
5900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.470 (CNY2.7911) |
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCCNF1608KKTR33MA
Order Code4145943
Product RangeMCOIL LCCN Series
Also Known AsMCKK1608TR33MVC
Technical Datasheet
Inductance330nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMCOIL LCCN Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL LCCN Series
DC Resistance Max
0.046ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018