Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT1R0NMR
Order Code4688277
Product RangeLCXH Series
Also Known AsNRM5020T1R0NMRPV
Technical Datasheet
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.260 (CNY4.8138) |
| 10+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2000+ | CNY2.340 (CNY2.6442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.26 (CNY4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050WBT1R0NMR
Order Code4688277
Product RangeLCXH Series
Also Known AsNRM5020T1R0NMRPV
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.9A
Inductor ConstructionWirewound
Saturation Current (Isat)5.5A
Product RangeLCXH Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LCXH Series
DC Resistance Max
0.024ohm
Product Length
5mm
Product Height
2.2mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
5.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1