Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XAT1R0NMR
Order Code4568725
Product RangeLCXH Series
Technical Datasheet
489 In Stock
Need more?
489 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.100 (CNY4.633) |
| 10+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.060 (CNY2.3278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.10 (CNY4.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF5050XAT1R0NMR
Order Code4568725
Product RangeLCXH Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.8A
Inductor Construction-
Saturation Current (Isat)8A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.0185ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height3.1mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.0185ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001