Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL1R5NJG
Order Code4688297
Product RangeLCXN Series
Also Known AsNRS8040T1R5NJGJV
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY5.020 (CNY5.6726) | 
| 10+ | CNY4.090 (CNY4.6217) | 
| 100+ | CNY3.360 (CNY3.7968) | 
| 500+ | CNY3.050 (CNY3.4465) | 
| 1000+ | CNY2.710 (CNY3.0623) | 
| 2000+ | CNY2.520 (CNY2.8476) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.02 (CNY5.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNH8080YBL1R5NJG
Order Code4688297
Product RangeLCXN Series
Also Known AsNRS8040T1R5NJGJV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.4A
Inductor ConstructionWirewound
Saturation Current (Isat)11A
Product RangeLCXN Series
Inductor Case / Package-
DC Resistance Max9100µohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
9100µohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
8.4A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1