Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF105B7472KVHF
Order Code3296680
Product RangeM Series
Technical Datasheet
8,850 In Stock
Need more?
8850 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY0.279 (CNY0.3153) | 
| 100+ | CNY0.169 (CNY0.191) | 
| 500+ | CNY0.133 (CNY0.1503) | 
| 2500+ | CNY0.089 (CNY0.1006) | 
| 5000+ | CNY0.082 (CNY0.0927) | 
| 10000+ | CNY0.067 (CNY0.0757) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.28 (CNY0.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF105B7472KVHF
Order Code3296680
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Product RangeM Series
Product Length1.02mm
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Qualification
AEC-Q200
Product Range
M Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011