Print Page
Image is for illustrative purposes only. Please refer to product description.
4,460 In Stock
Need more?
4460 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.080 (CNY1.2204) |
10+ | CNY0.612 (CNY0.6916) |
100+ | CNY0.382 (CNY0.4317) |
500+ | CNY0.346 (CNY0.391) |
1000+ | CNY0.260 (CNY0.2938) |
2000+ | CNY0.255 (CNY0.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.08 (CNY1.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF107B7105KAHT
Order Code3358740
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX7R
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
1µF
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037