Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.130 (CNY2.4069) |
10+ | CNY1.640 (CNY1.8532) |
100+ | CNY1.100 (CNY1.243) |
500+ | CNY1.030 (CNY1.1639) |
1000+ | CNY0.945 (CNY1.0678) |
2000+ | CNY0.696 (CNY0.7865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.13 (CNY2.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMF316AB7475KLHT
Order Code3358751
Technical Datasheet
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Technical Specifications
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Capacitance Tolerance
± 10%
Product Width
1.6mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072