Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105B7104KVHF
Order Code3217581
Product RangeM Series
Technical Datasheet
4,137 In Stock
Need more?
4137 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.220 (CNY0.2486) |
100+ | CNY0.132 (CNY0.1492) |
500+ | CNY0.110 (CNY0.1243) |
2500+ | CNY0.074 (CNY0.0836) |
5000+ | CNY0.059 (CNY0.0667) |
10000+ | CNY0.044 (CNY0.0497) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.20 (CNY2.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK105B7104KVHF
Order Code3217581
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Product RangeM Series
Product Width0.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Product Width
0.5mm
Qualification
AEC-Q200
Product Range
M Series
Operating Temperature Min
-55°C
Technical Docs (2)
Alternatives for LMK105B7104KVHF
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454